
30-9537 | |
|---|---|
DigiKey Part Number | 116-30-9537-ND |
Manufacturer | |
Manufacturer Product Number | 30-9537 |
Description | SLIM GENDER CHANGER HD15 F/F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 HD, Female To D-Sub, 15 HD, Female Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 15 HD, Female | |
Convert From (Adapter End) | D-Sub, 15 HD, Female | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Housing Color | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,74000 € | 47,40 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,64060 € |



