
30-9533 | |
|---|---|
DigiKey Part Number | 116-30-9533-ND |
Manufacturer | |
Manufacturer Product Number | 30-9533 |
Description | SLIM GENDER CHANGER DB15 M/M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Male To D-Sub, 15 Pin Male Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 15 Pin Male | |
Convert From (Adapter End) | D-Sub, 15 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | Grounding Indents | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Housing Color | Yellow | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,04560 € | 304,56 € |
| Unit Price without VAT: | 3,04560 € |
|---|---|
| Unit Price with VAT: | 3,62426 € |


