



30-9532 | |
|---|---|
DigiKey Part Number | 116-30-9532-ND |
Manufacturer | |
Manufacturer Product Number | 30-9532 |
Description | DSUB GENDER CHANGER DB15F DB15F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Female Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 15 Pin Female | |
Convert From (Adapter End) | D-Sub, 15 Pin Female | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | Grounding Indents | |
Shielding | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | 3 pcs - 1 Connector, 2 Hex Screws | |
Housing Color | Yellow | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,69100 € | 36,91 € |
| 30 | 3,41500 € | 102,45 € |
| 50 | 3,29420 € | 164,71 € |
| 100 | 3,13690 € | 313,69 € |
| 250 | 2,94052 € | 735,13 € |
| 500 | 2,80022 € | 1.400,11 € |
| 1.000 | 2,66666 € | 2.666,66 € |
| 2.500 | 2,49989 € | 6.249,73 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |











