
3-160-L | |
|---|---|
DigiKey Part Number | 3-160-L-ND |
Manufacturer | |
Manufacturer Product Number | 3-160-L |
Description | CONN TERM BLK FANNING STRIP 3POS |
Customer Reference | |
Detailed Description | Connector Fanning Strip For 140 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fanning Strip | |
Number of Positions | 3 | |
For Use With/Related Products | 140 Series | |
Color | - |

