
29-4145 | |
|---|---|
DigiKey Part Number | 116-29-4145-ND |
Manufacturer | |
Manufacturer Product Number | 29-4145 |
Description | COAX ADAPT UHF, MINI TO UHF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector UHF Mini Jack, Female Socket To UHF Plug, Male Pin |
Category | Convert To (Adapter End) UHF Plug, Male Pin |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) UHF Mini Jack, Female Socket | Dielectric Material Polyoxymethylene (POM) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,48700 € | 448,70 € |
| Unit Price without VAT: | 4,48700 € |
|---|---|
| Unit Price with VAT: | 5,33953 € |

