
28-75007 | |
|---|---|
DigiKey Part Number | 116-28-75007-ND |
Manufacturer | |
Manufacturer Product Number | 28-75007 |
Description | COAX ADAPT BNC TO F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector F Jack, Female Socket To BNC Plug, Male Pin 75 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | F Jack, Female Socket | |
Convert To (Adapter End) | BNC Plug, Male Pin | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 750 MHz | |
Ingress Protection | - | |
Center Contact Plating | Nickel | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,31130 € | 231,13 € |
| Unit Price without VAT: | 2,31130 € |
|---|---|
| Unit Price with VAT: | 2,75045 € |

