
27-9300-6 | |
|---|---|
DigiKey Part Number | 116-27-9300-6-ND |
Manufacturer | |
Manufacturer Product Number | 27-9300-6 |
Description | 6DB BNC ATTENUATOR PAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 2 GHz 50 Ohms BNC In-Line Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 2 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | BNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,60240 € | 760,24 € |
| Unit Price without VAT: | 7,60240 € |
|---|---|
| Unit Price with VAT: | 9,04686 € |

