
27-9213 | |
|---|---|
DigiKey Part Number | 116-27-9213-ND |
Manufacturer | |
Manufacturer Product Number | 27-9213 |
Description | CONN BNC PLUG STR 50 OHM PUSH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Multiple Ferrules |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 4 pcs - 1 Connector, 3 Ferrules |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Push On | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyoxymethylene (POM) Acetal |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 85°C |
Cable Group RG-58, 59, 59 Plenum, 6 | Voltage Rating 500 V |
Fastening Type Bayonet Lock | Mating Cycles 500 |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,76000 € | 3,76 € |
| 10 | 3,19300 € | 31,93 € |
| 30 | 2,95433 € | 88,63 € |
| 50 | 2,84980 € | 142,49 € |
| 100 | 2,71360 € | 271,36 € |
| 250 | 2,54364 € | 635,91 € |
| 500 | 2,42226 € | 1.211,13 € |
| 1.000 | 2,30672 € | 2.306,72 € |
| 2.500 | 2,16246 € | 5.406,15 € |
| Unit Price without VAT: | 3,76000 € |
|---|---|
| Unit Price with VAT: | 4,47440 € |

