
27-9104 | |
|---|---|
DigiKey Part Number | 116-27-9104-ND |
Manufacturer | |
Manufacturer Product Number | 27-9104 |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Sleeve |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyoxymethylene (POM) Acetal |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 85°C |
Cable Group Belden 8281 | Voltage Rating 500 V |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 10 | 3,33400 € | 33,34 € |
| 30 | 3,08500 € | 92,55 € |
| 50 | 2,97540 € | 148,77 € |
| 100 | 2,83340 € | 283,34 € |
| 250 | 2,65592 € | 663,98 € |
| 500 | 2,52924 € | 1.264,62 € |
| 1.000 | 2,40857 € | 2.408,57 € |
| 2.500 | 2,25795 € | 5.644,88 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,67670 € |

