
27-9068 | |
|---|---|
DigiKey Part Number | 116-27-9068-ND |
Manufacturer | |
Manufacturer Product Number | 27-9068 |
Description | COAX ADAPT TNC TO TNC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Plug, Male Pin |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | TNC Jack, Female Socket | |
Convert To (Adapter End) | TNC Plug, Male Pin | |
Impedance | - | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Ingress Protection | - | |
Center Contact Plating | Gold, Nickel | |
Features | - | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Nickel | |
Center Contact Material | Brass, Phosphor Bronze | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,60550 € | 560,55 € |
| Unit Price without VAT: | 5,60550 € |
|---|---|
| Unit Price with VAT: | 6,67055 € |

