
27-9015 | |
|---|---|
DigiKey Part Number | 116-27-9015-ND |
Manufacturer | |
Manufacturer Product Number | 27-9015 |
Description | BNC 2PC F CRIMP RG59/62TFE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-59, 62 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyethylene (PE) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,49670 € | 249,67 € |
| Unit Price without VAT: | 2,49670 € |
|---|---|
| Unit Price with VAT: | 2,97107 € |

