
27-8479 | |
|---|---|
DigiKey Part Number | 116-27-8479-ND |
Manufacturer | |
Manufacturer Product Number | 27-8479 |
Description | 1/2"BNC/TNC DUAL SS WP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Port Faceplate Silver Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | Silver | |
Features | Cover | |
For Use With/Related Products | Keystone Inserts | |
Length | - | |
Width | - | |
Depth | - | |
Material | Stainless Steel | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,50990 € | 250,99 € |
| Unit Price without VAT: | 2,50990 € |
|---|---|
| Unit Price with VAT: | 2,98678 € |

