



27-8471 | |
|---|---|
DigiKey Part Number | 116-27-8471-ND |
Manufacturer | |
Manufacturer Product Number | 27-8471 |
Description | COAX ADAPT BNC TO BNC |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Bulkhead |
Part Status Obsolete | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Type Jack to Jack | Frequency - Max 4 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Features Isolated |
Center Gender Female to Female | Body Material Zinc |
Convert From (Adapter End) BNC Jack, Female Socket | Body Finish Nickel |
Convert To (Adapter End) BNC Jack, Female Socket | Center Contact Material Beryllium Copper |
Impedance 50 Ohms | Dielectric Material Polyoxymethylene (POM) Acetal |

