
26-8012 | |
|---|---|
DigiKey Part Number | 116-26-8012-ND |
Manufacturer | |
Manufacturer Product Number | 26-8012 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Plug, Male Pin |
Category | Convert To (Adapter End) N Plug, Male Pin |
Mfr | Style Right Angle |
Packaging Bulk | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Fastening Type Threaded |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,33730 € | 833,73 € |
| Unit Price without VAT: | 8,33730 € |
|---|---|
| Unit Price with VAT: | 9,92139 € |

