
25-7958BU | |
|---|---|
DigiKey Part Number | 116-25-7958BU-ND |
Manufacturer | |
Manufacturer Product Number | 25-7958BU |
Description | BOOT FOR RG 58 BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For RG-58, 141 Cables |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | BNC | |
Accessory Type | Boot | |
For Use With/Related Products | RG-58, 141 Cables | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | Blue | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32412 € | 162,06 € |
| Unit Price without VAT: | 0,32412 € |
|---|---|
| Unit Price with VAT: | 0,38570 € |

