Image for 25-7955 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25-7955

DigiKey Part Number
116-25-7955-ND
Manufacturer
Manufacturer Product Number
25-7955
Description
HEATSHRINK CAP 1/2 X 60"
Customer Reference
Detailed Description
Heat Shrink Cap
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions AIM-Cambridge
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Cap
Shell Size - Insert
-
Features
-
Color
-
Material
Plastic
Large Diameter Supplied
-
Large Diameter Recovered
-
Small Diameter Supplied
-
Small Diameter Recovered
-
Large Recovered Length
-
Small Recovered Length
-
Total Length Supplied
-
Total Length Recovered
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.