F Type Connector Jack, Female Socket 75 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F Type Connector Jack, Female Socket 75 Ohms Through Hole Solder
25-7650
25-7650

25-7650

DigiKey Part Number
116-25-7650-ND
Manufacturer
Manufacturer Product Number
25-7650
Description
CONN F JACK STR 75OHM PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
F Type Connector Jack, Female Socket 75 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
750 MHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Tin
Center Contact Plating
Tin
Dielectric Material
Polyethylene (PE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.283
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,83000 €8,30 €
250,77760 €19,44 €
500,74020 €37,01 €
1000,70490 €70,49 €
3000,65227 €195,68 €
5000,62916 €314,58 €
1.0000,59912 €599,12 €
2.5000,56162 €1.404,05 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €