
25-7640 | |
|---|---|
DigiKey Part Number | 116-25-7640-ND |
Manufacturer | |
Manufacturer Product Number | 25-7640 |
Description | COAX ADAPT F TO F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector F Plug, Male Pin To F Plug, Male Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | F Plug, Male Pin | |
Convert To (Adapter End) | F Plug, Male Pin | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Ingress Protection | - | |
Center Contact Plating | Nickel | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04844 € | 1.048,44 € |
| Unit Price without VAT: | 1,04844 € |
|---|---|
| Unit Price with VAT: | 1,24764 € |

