
25-7635 | |
|---|---|
DigiKey Part Number | 116-25-7635-ND |
Manufacturer | |
Manufacturer Product Number | 25-7635 |
Description | F-FEMALE SOLDER CHASIS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Receptacle, Female Socket Through Hole Solder Tab |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder Tab | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Nickel | |
Dielectric Material | Polypropylene (PP) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,66950 € | 66,95 € |
| Unit Price without VAT: | 0,66950 € |
|---|---|
| Unit Price with VAT: | 0,79671 € |

