



25-7307 | |
|---|---|
DigiKey Part Number | 116-25-7307-ND |
Manufacturer | |
Manufacturer Product Number | 25-7307 |
Description | CONN UHF PLUG STR CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Crimp |
Category | Frequency - Max 500 MHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 2 pcs - 1 Connector, 1 Sleeve |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Nickel |
Impedance Non-Constant | Dielectric Material Polyoxymethylene (POM) Acetal |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 85°C |
Cable Group RG-58 | Voltage Rating 500 V |
Fastening Type Threaded | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 10 | 3,51800 € | 35,18 € |
| 30 | 3,25567 € | 97,67 € |
| 50 | 3,14040 € | 157,02 € |
| 100 | 2,99040 € | 299,04 € |
| 250 | 2,80316 € | 700,79 € |
| 500 | 2,66940 € | 1.334,70 € |
| 1.000 | 2,54206 € | 2.542,06 € |
| 2.500 | 2,38308 € | 5.957,70 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 4,92660 € |








