UHF Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25-7300

DigiKey Part Number
116-25-7300-ND
Manufacturer
Manufacturer Product Number
25-7300
Description
CONN UHF PLUG STR SOLDER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
UHF Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
Non-Constant
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-8, 213
Fastening Type
Threaded
Frequency - Max
500 MHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
2 pcs - 1 Connector, 1 Nut
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Nickel
Dielectric Material
Polyoxymethylene (POM) Acetal
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,80000 €4,80 €
104,08200 €40,82 €
303,77667 €113,30 €
503,64280 €182,14 €
1003,46880 €346,88 €
2503,25164 €812,91 €
5003,09652 €1.548,26 €
1.0002,94885 €2.948,85 €
2.5002,76445 €6.911,12 €
Manufacturers Standard Package
Unit Price without VAT:4,80000 €
Unit Price with VAT:5,71200 €