
25-7250 | |
|---|---|
DigiKey Part Number | 116-25-7250-ND |
Manufacturer | |
Manufacturer Product Number | 25-7250 |
Description | CBL CLIP U-TYPE WHITE FASTENER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type White Fastener 0.213" (5.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | Half | |
Opening Size | 0.213" (5.40mm) | |
Mounting Type | Fastener | |
Material | Polyethylene (PE) | |
Color | White | |
Length | - | |
Width | - | |
Height | 0.378" (9.60mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Hardware Included | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,10630 € | 10,63 € |
| Unit Price without VAT: | 0,10630 € |
|---|---|
| Unit Price with VAT: | 0,12650 € |

