F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25-7180

DigiKey Part Number
116-25-7180-ND
Manufacturer
Manufacturer Product Number
25-7180
Description
CONN F PLUG STR 75 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
-
Shield Termination
Twist On
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-6
Fastening Type
Threaded
Frequency - Max
750 MHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
100
Insertion Loss
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,51600 €5,16 €
250,48400 €12,10 €
500,46080 €23,04 €
1000,43870 €43,87 €
3000,40590 €121,77 €
5000,39154 €195,77 €
1.0000,37284 €372,84 €
2.5000,34949 €873,73 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €