Image for 25-7141 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25-7141

DigiKey Part Number
116-25-7141-ND
Manufacturer
Manufacturer Product Number
25-7141
Description
COAX ADAPT F TO F
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector F Jack, Female Socket To F Plug, Male Pin 75 Ohms
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
F Jack, Female Socket
Convert To (Adapter End)
F Plug, Male Pin
Impedance
75 Ohms
Style
Right Angle
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Fastening Type
Push-Pull, Threaded
Frequency - Max
750 MHz
Ingress Protection
-
Center Contact Plating
Nickel, Tin
Features
-
Includes
-
Body Material
Brass, Zinc
Body Finish
Nickel
Center Contact Material
Brass, Phosphor Bronze
Dielectric Material
Polyoxymethylene (POM)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,05840 €205,84 €
Unit Price without VAT:2,05840 €
Unit Price with VAT:2,44950 €