
25-7100 | |
|---|---|
DigiKey Part Number | 116-25-7100-ND |
Manufacturer | |
Manufacturer Product Number | 25-7100 |
Description | CONN TERMINATOR PLUG F 75OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin F Type 75 Ohms |
Datasheet | Datasheet |
Category | Frequency - Max 750 MHz |
Manufacturer Cinch Connectivity Solutions AIM-Cambridge | Impedance 75 Ohms |
Packaging Bulk | Mounting Type Free Hanging, Cap |
Part Status Active | Body Finish Nickel |
Connector Style F Type | Body Material Brass |
Connector Type Plug, Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,51000 € | 5,10 € |
| 25 | 0,47800 € | 11,95 € |
| 50 | 0,45500 € | 22,75 € |
| 100 | 0,43330 € | 43,33 € |
| 250 | 0,40608 € | 101,52 € |
| 500 | 0,38668 € | 193,34 € |
| 1.000 | 0,36820 € | 368,20 € |
| 2.500 | 0,34514 € | 862,85 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

