F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line)
25-7032
25-7032

25-7032

DigiKey Part Number
116-25-7032-ND
Manufacturer
Manufacturer Product Number
25-7032
Description
CONN F PLUG STR 75 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
-
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-6
Fastening Type
Threaded
Frequency - Max
750 MHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
100
Insertion Loss
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,47800 €4,78 €
250,44840 €11,21 €
500,42680 €21,34 €
1000,40650 €40,65 €
3000,37613 €112,84 €
5000,36280 €181,40 €
1.0000,34547 €345,47 €
2.5000,32383 €809,58 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €