
25-2601-10PB | |
|---|---|
DigiKey Part Number | 116-25-2601-10PB-ND |
Manufacturer | |
Manufacturer Product Number | 25-2601-10PB |
Description | CONN F PLUG STR |
Customer Reference | |
Detailed Description | F Type Connector Plug, Male Pin Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Ingress Protection Weatherproof |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Shield Termination Compression | Center Contact Plating Gold |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group RG-6 |

