
24-7865P | |
|---|---|
DigiKey Part Number | 116-24-7865P-ND |
Manufacturer | |
Manufacturer Product Number | 24-7865P |
Description | TOOL HAND CRIMPER MODULAR SIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Modular - RJ45 (8p8c) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Cutter, Stripper | |
For Use With/Related Products | Modular - RJ45 (8p8c) | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,43000 € | 167,43 € |
| 5 | 155,19000 € | 775,95 € |
| 10 | 150,20300 € | 1.502,03 € |
| 25 | 143,86240 € | 3.596,56 € |
| Unit Price without VAT: | 167,43000 € |
|---|---|
| Unit Price with VAT: | 199,24170 € |











