
24-7714P | |
|---|---|
DigiKey Part Number | 116-24-7714P-ND |
Manufacturer | |
Manufacturer Product Number | 24-7714P |
Description | TOOL HAND CRIMPER COAX FRONT |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF - BNC, F, RCA Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Coaxial, RF - BNC, F, RCA Compression | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Front Entry | |
Features | - |

