
24-7373P | |
|---|---|
DigiKey Part Number | 116-24-7373P-ND |
Manufacturer | |
Manufacturer Product Number | 24-7373P |
Description | DELUX D-SUB AND TERMINAL TOOL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool D-Sub Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | D-Sub Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,54000 € | 17,54 € |
| 5 | 16,25400 € | 81,27 € |
| 10 | 15,73000 € | 157,30 € |
| 25 | 15,06440 € | 376,61 € |
| Unit Price without VAT: | 17,54000 € |
|---|---|
| Unit Price with VAT: | 20,87260 € |

