
24-328P | |
|---|---|
DigiKey Part Number | 116-24-328P-ND |
Manufacturer | |
Manufacturer Product Number | 24-328P |
Description | SMA/SMB RATCHET CRIMP TOOL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Coaxial Connectors | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 36,69840 € | 1.834,92 € |
| Unit Price without VAT: | 36,69840 € |
|---|---|
| Unit Price with VAT: | 43,67110 € |

