22-140 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 15,04000 €
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 8,95920 €
22 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22-140

DigiKey Part Number
CBB328-ND
Manufacturer
Manufacturer Product Number
22-140
Description
CONN BARRIER STRP 22CIRC 0.375"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
22
Number of Wire Entries
44
Pitch
0.375" (9.53mm)
Number of Rows
2
Current Rating (Amps)
15A
Voltage Rating
250V
Wire Gauge
16 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel
Operating Temperature
-55°F ~ 300°F
Material - Insulation
Phenol Formaldehyde (Phenolic)
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.00012,13469 €12.134,69 €
Manufacturers Standard Package
Unit Price without VAT:12,13469 €
Unit Price with VAT:14,44028 €