2122-DKF-XXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2122-DKF-XXXX
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Why Cinch

2122-DKF-0048

DigiKey Part Number
116-2122-DKF-0048-ND
Manufacturer
Manufacturer Product Number
2122-DKF-0048
Description
COAX CABLE SMA TO SMA 4'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA HP 190S 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Semflex
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
48.0" (1.2m) 4.0'
Cable Type
HP 190S
Overall Impedance
50 Ohms
Frequency - Max
26 GHz
Color
Gray
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1259,33000 €259,33 €
10220,46600 €2.204,66 €
25209,27440 €5.231,86 €
Manufacturers Standard Package
Unit Price without VAT:259,33000 €
Unit Price with VAT:308,60270 €