



2122-DKF-0024 | |
|---|---|
DigiKey Part Number | 116-2122-DKF-0024-ND |
Manufacturer | |
Manufacturer Product Number | 2122-DKF-0024 |
Description | COAX CBL SMA TO SMA 24" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA HP 190S 24.00" (609.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Semflex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | HP 190S | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 26 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 202,84000 € | 1.014,20 € |
| Unit Price without VAT: | 202,84000 € |
|---|---|
| Unit Price with VAT: | 241,37960 € |

