MFG_med-se-2121-DKF-xxx-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_med-se-2121-DKF-xxx-001
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

2121-DKF-0012

DigiKey Part Number
116-2121-DKF-0012-ND
Manufacturer
Manufacturer Product Number
2121-DKF-0012
Description
COAX CBL SMA TO SMA 12"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA HP 190S 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Semflex
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
HP 190S
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Gray
Features
Shielded
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1181,03000 €181,03 €
10180,29700 €1.802,97 €
Manufacturers Standard Package
Unit Price without VAT:181,03000 €
Unit Price with VAT:215,42570 €