



19-1702 | |
|---|---|
DigiKey Part Number | 367-1153-ND |
Manufacturer | |
Manufacturer Product Number | 19-1702 |
Description | ADAPT RCA JACK TO RCA JACK |
Customer Reference | |
Detailed Description | Adapter Connector Phono (RCA) Jack To Phono (RCA) Jack Free Hanging (In-Line) |
Category | Number of Positions/Contacts 2 Conductors |
Manufacturer Cinch Connectivity Solutions AIM-Cambridge | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Body Material Brass |
Conversion Type Same Series | Body Finish Nickel |
Gender Female to Female | Insulation Color Yellow, Yellow |
Convert From (Adapter End) Phono (RCA) Jack | Actual Diameter 0.126" (3.20mm ID), 0.327" (8.30mm OD) |
Convert To (Adapter End) Phono (RCA) Jack | Housing Color Black |

