
18-161-L | |
|---|---|
DigiKey Part Number | 18-161-L-ND |
Manufacturer | |
Manufacturer Product Number | 18-161-L |
Description | CONN TERM BLK FANNING STRIP 18P |
Customer Reference | |
Detailed Description | Connector Fanning Strip For 141 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fanning Strip | |
Number of Positions | 18 | |
For Use With/Related Products | 141 Series | |
Color | - |

