
15-140 | |
|---|---|
DigiKey Part Number | CBB321-ND |
Manufacturer | |
Manufacturer Product Number | 15-140 |
Description | CONN BARRIER STRP 15CIRC 0.375" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 16 AWG |
Manufacturer Cinch Connectivity Solutions | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 15 | Terminal Screw Material Steel |
Number of Wire Entries 30 | Terminal Screw Finish Nickel |
Pitch 0.375" (9.53mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -55°F ~ 300°F |
Current Rating (Amps) 15A | Material - Insulation Phenol Formaldehyde (Phenolic) |
Voltage Rating 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,14934 € | 9.149,34 € |
| Unit Price without VAT: | 9,14934 € |
|---|---|
| Unit Price with VAT: | 10,88771 € |



