
142J-1 | |
|---|---|
DigiKey Part Number | CBB316-ND |
Manufacturer | |
Manufacturer Product Number | 142J-1 |
Description | JUMPER BARRIER BLK 2POS SPADE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Position Barrier Block Jumper Around Barrier, Spade |
Datasheet | Datasheet |
Category | Type Barrier Block |
Manufacturer Cinch Connectivity Solutions | Number of Positions 2 |
Series | Style Around Barrier, Spade |
Packaging Bag | For Use With/Related Products 142 Series |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,91700 € | 9,17 € |
| 25 | 0,85920 € | 21,48 € |
| 50 | 0,81820 € | 40,91 € |
| 100 | 0,77900 € | 77,90 € |
| 250 | 0,73020 € | 182,55 € |
| 500 | 0,69532 € | 347,66 € |
| 1.000 | 0,66213 € | 662,13 € |
| 3.000 | 0,61275 € | 1.838,25 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |


