Similar

14-141-Y | |
|---|---|
DigiKey Part Number | 14-141-Y-ND |
Manufacturer | |
Manufacturer Product Number | 14-141-Y |
Description | CONN BARRIER STRP 14CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer Cinch Connectivity Solutions | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 14 | Terminal Screw Material Steel |
Number of Wire Entries 14 | Terminal Screw Finish Nickel |
Pitch 0.438" (11.12mm) | Mounting Type Chassis, Panel; Through Hole |
Number of Rows 1 | Operating Temperature -55°F ~ 300°F |
Current Rating (Amps) 20A | Material - Insulation Phenol Formaldehyde (Phenolic) |
Voltage Rating 250V | Material Flammability Rating UL94 V-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2014Y | Curtis Industries | 0 | 364-2014Y-ND | 9,50220 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,64500 € | 10.645,00 € |
| Unit Price without VAT: | 10,64500 € |
|---|---|
| Unit Price with VAT: | 12,66755 € |

