12-140-Y is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Curtis Industries
In Stock: 25
Unit Price: 8,41000 €
Datasheet
12 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12-140-Y

DigiKey Part Number
CBB365-ND
Manufacturer
Manufacturer Product Number
12-140-Y
Description
CONN BARRIER STRP 12CIRC 0.375"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
16 AWG
Manufacturer
Cinch Connectivity Solutions
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
12
Terminal Screw Material
Steel
Number of Wire Entries
12
Terminal Screw Finish
Nickel
Pitch
0.375" (9.53mm)
Mounting Type
Chassis, Panel; Through Hole
Number of Rows
1
Operating Temperature
-55°F ~ 300°F
Current Rating (Amps)
15A
Material - Insulation
Phenol Formaldehyde (Phenolic)
Voltage Rating
250V
Material Flammability Rating
UL94 V-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1512-YCurtis Industries25364-1512-Y-ND8,41000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.00020,77139 €20.771,39 €
Manufacturers Standard Package
Unit Price without VAT:20,77139 €
Unit Price with VAT:24,71795 €