
11-142 | |
|---|---|
DigiKey Part Number | CBB311-ND |
Manufacturer | |
Manufacturer Product Number | 11-142 |
Description | CONN BARRIER STRP 11CIRC 0.563" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 11 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 10 AWG |
Manufacturer Cinch Connectivity Solutions | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 11 | Terminal Screw Material Steel |
Number of Wire Entries 22 | Terminal Screw Finish Nickel |
Pitch 0.563" (14.30mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -55°F ~ 300°F |
Current Rating (Amps) 30A | Material - Insulation Phenol Formaldehyde (Phenolic) |
Voltage Rating 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 562000110 | Curtis Industries | 0 | 364-562000110-ND | 13,08845 € | Similar |
| 562001110 | Curtis Industries | 0 | 364-562001110-ND | 13,42875 € | Similar |
| 562200110 | Curtis Industries | 0 | 364-562200110-ND | 13,58580 € | Similar |
| 562201110 | Curtis Industries | 0 | 364-562201110-ND | 13,79525 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 15,61453 € | 15.614,53 € |
| Unit Price without VAT: | 15,61453 € |
|---|---|
| Unit Price with VAT: | 18,58129 € |




