
RFI3455-1 | |
|---|---|
DigiKey Part Number | RFI3455-1-ND |
Manufacturer | |
Manufacturer Product Number | RFI3455-1 |
Description | CONN CAP COVR DUST FOR TWINAXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For Twinaxial Plugs |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Twinaxial | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Twinaxial Plugs | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,54800 € | 325,48 € |
| Unit Price without VAT: | 32,54800 € |
|---|---|
| Unit Price with VAT: | 38,73212 € |


