PLR3155AC-201 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Trompeter
In Stock: 11
Unit Price: 185,03000 €
Datasheet
Image for PLR3155AC-201 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLR3155AC-201

DigiKey Part Number
PLR3155AC-201-ND
Manufacturer
Manufacturer Product Number
PLR3155AC-201
Description
CONN TTM PLUG R/A CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
TTM, Twinaxial/Triaxial Connector Plug, Male Pin (Concentric) Non-Constant Free Hanging (In-Line), Right Angle Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin (Concentric)
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
Non-Constant
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
M17/176-00002
Fastening Type
Threaded
Frequency - Max
500 MHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Heat Shrink, 1 Strain Relief
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-65°C ~ 200°C
Voltage Rating
400 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10163,33100 €1.633,31 €
Manufacturers Standard Package
Unit Price without VAT:163,33100 €
Unit Price with VAT:194,36389 €