TRC, Twinaxial/Triaxial Connector Plug, Female Socket (Concentric) Non-Constant Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL80-7

DigiKey Part Number
1097-1107-ND
Manufacturer
Manufacturer Product Number
PL80-7
Description
CONN TRC PLUG STR SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
TRC, Twinaxial/Triaxial Connector Plug, Female Socket (Concentric) Non-Constant Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket (Concentric)
Contact Termination
Solder
Shield Termination
Wrench Clamp
Impedance
Non-Constant
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
TRC-50-2, TRC-75-2
Fastening Type
Bayonet Lock
Frequency - Max
500 MHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1112,29000 €112,29 €
10104,11400 €1.041,14 €
Manufacturers Standard Package
Unit Price without VAT:112,29000 €
Unit Price with VAT:133,62510 €