
PL75-45 | |
|---|---|
DigiKey Part Number | 1097-1096-ND |
Manufacturer | |
Manufacturer Product Number | PL75-45 |
Description | CONN TRB PLUG STR SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TRB, Twinaxial/Triaxial Connector Plug, Male Pin (Concentric) Non-Constant Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | PL75-45 Models |
Category | Frequency - Max 500 MHz |
Mfr | Number of Ports 1 |
Series | Features Three Lug |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin (Concentric) | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Wrench Clamp | Operating Temperature -65°C ~ 165°C |
Impedance Non-Constant | Voltage Rating 400 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group M27500-22TE2T14, 1100-66F | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,59000 € | 33,59 € |
| 10 | 28,55100 € | 285,51 € |
| 25 | 26,76400 € | 669,10 € |
| 50 | 25,48740 € | 1.274,37 € |
| 100 | 24,27200 € | 2.427,20 € |
| 300 | 22,46400 € | 6.739,20 € |
| Unit Price without VAT: | 33,59000 € |
|---|---|
| Unit Price with VAT: | 39,97210 € |





