
PL74-7 | |
|---|---|
DigiKey Part Number | 1097-1091-ND |
Manufacturer | |
Manufacturer Product Number | PL74-7 |
Description | CONN TRB PLUG STR SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TRB, Twinaxial/Triaxial Connector Plug, Male Pin (Concentric) Non-Constant Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 500 MHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin (Concentric) | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Wrench Clamp | Operating Temperature -65°C ~ 165°C |
Impedance Non-Constant | Voltage Rating 400 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group TRC-50-2, TRC-75-2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,89000 € | 40,89 € |
| 10 | 34,75800 € | 347,58 € |
| 30 | 32,16600 € | 964,98 € |
| 50 | 31,02780 € | 1.551,39 € |
| 100 | 29,54840 € | 2.954,84 € |
| 250 | 27,70108 € | 6.925,27 € |
| Unit Price without VAT: | 40,89000 € |
|---|---|
| Unit Price with VAT: | 48,65910 € |



