
PL380-7 | |
|---|---|
DigiKey Part Number | 1097-1331-ND |
Manufacturer | |
Manufacturer Product Number | PL380-7 |
Description | CONN TRN PLUG STR SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TRN, Twinaxial/Triaxial Connector Plug, Female Socket (Concentric) Non-Constant Free Hanging (In-Line) Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket (Concentric) | |
Contact Termination | Solder | |
Shield Termination | Wrench Clamp | |
Impedance | Non-Constant | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | TRC-50-2, TRC-75-2 | |
Fastening Type | Threaded | |
Frequency - Max | 500 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 € | 82,10 € |
| 10 | 69,78900 € | 697,89 € |
| 30 | 69,44267 € | 2.083,28 € |
| Unit Price without VAT: | 82,10000 € |
|---|---|
| Unit Price with VAT: | 97,69900 € |

