
PL375MC-219 | |
|---|---|
DigiKey Part Number | PL375MC-219-ND |
Manufacturer | |
Manufacturer Product Number | PL375MC-219 |
Description | CONN TRT PLUG STR CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TRT, Twinaxial Connector Plug, Male Pin (Concentric) Non-Constant Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 500 MHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin (Concentric) | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance Non-Constant | Voltage Rating 400 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group Raychem 252801114 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 94,78700 € | 947,87 € |
| Unit Price without VAT: | 94,78700 € |
|---|---|
| Unit Price with VAT: | 112,79653 € |



