
PL375-64 | |
|---|---|
DigiKey Part Number | 1097-1255-ND |
Manufacturer | |
Manufacturer Product Number | PL375-64 |
Description | CONN TRT PLUG STR SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TRT, Triaxial Connector Plug, Male Pin (Concentric) Non-Constant Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | PL375-64 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 500 MHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin (Concentric) | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Wrench Clamp | Operating Temperature -65°C ~ 165°C |
Impedance Non-Constant | Voltage Rating 400 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group Raychem 7528A5314 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,30000 € | 39,30 € |
| 10 | 33,40000 € | 334,00 € |
| 30 | 30,90933 € | 927,28 € |
| 50 | 29,81600 € | 1.490,80 € |
| 100 | 28,39430 € | 2.839,43 € |
| 250 | 26,61912 € | 6.654,78 € |
| Unit Price without VAT: | 39,30000 € |
|---|---|
| Unit Price with VAT: | 46,76700 € |


